Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.040 |
25+ | €0.941 |
50+ | €0.889 |
100+ | €0.835 |
Product Information
Product Overview
The TPS2561DRCT is a dual-channel Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. This device offers a programmable current-limit threshold between 250mA and 2.8A (typical) per channel through an external resistor. The power-switch rise and fall times are controlled to minimize current surges during turn on and off. Each channel of the TPS256x devices limits the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The FAULTx logic output for each channel independently asserts low during overcurrent and overtemperature conditions.
- ±7.5% Current-limit accuracy at 2.8A
- 3.5µS (typical) Fast overcurrent response
- Two 44mΩ high-side MOSFETs
- 2µA Maximum standby supply current
- Built-in soft-start
Applications
Portable Devices, Power Management
Technical Specifications
High Side
6.5V
0.044ohm
10Pins
Active High
-40°C
-
-
-
2Channels
2.8A
VSON
Yes
2Outputs
85°C
-
No SVHC (27-Jun-2018)
VSON
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate