Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.950 |
10+ | €0.680 |
50+ | €0.614 |
100+ | €0.541 |
250+ | €0.505 |
500+ | €0.495 |
1000+ | €0.484 |
2500+ | €0.474 |
Product Information
Product Overview
The TPS2553DRVT-1 is a Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered and provide up to 1.5A of continuous load current. This device offers a programmable current-limit threshold between 75mA and 1.7A (typical) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2553 devices limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. TPS2553-1 device provide circuit breaker functionality by latching off the power switch during overcurrent or reverse-voltage situations. The FAULT output asserts low during overcurrent and reverse-voltage conditions.
- Meets USB current-limiting requirements
- 2µs (typical) Fast overcurrent response
- Reverse input-output voltage protection
- Built-in soft-start
Applications
Power Management
Technical Specifications
High Side
6.5V
0.1ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
1.5A
SON
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
SON
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate