Product Information
Product Overview
The TPS2552DBVT is an Adjustable Active Low Current-limited Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short-circuits are encountered and provide up to 1.5A of continuous load current. This constant current device offers a programmable current-limit threshold between 75mA and 1.7A (typical) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2552 device limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. An internal reverse-voltage comparator disables the power-switch when the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT output asserts low during over-current and reverse-voltage conditions.
- Up to 1.5A maximum load current
- ±6% Current-limit accuracy at 1.7A
- Meets USB current-limiting requirements
- Backwards compatible with TPS2550/51
- 75 to 1300mA Adjustable current limit
- Constant-current device
- Fast over-current response (2µs typical)
- 85mΩ High-side MOSFET
- Reverse input-output voltage protection
- 2.5 to 6.5V Operating range
- Built-in soft start
- Green product and no Sb/Br
Applications
Communications & Networking, Multimedia, Consumer Electronics
Technical Specifications
High Side
1.5A
SOT-23
Yes
1Outputs
85°C
MSL 1 - Unlimited
-
6.5V
0.085ohm
6Pins
Active Low
-40°C
-
No SVHC (17-Dec-2015)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate