Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.620 |
50+ | €1.480 |
100+ | €1.320 |
250+ | €1.250 |
500+ | €1.200 |
1000+ | €1.170 |
2500+ | €1.150 |
Product Information
Product Overview
The TPS2115ADRBR is a 2-input 1-output Power Multiplexer enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 to 5.5V and delivering up to 2A. The TPS211xA family includes extensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross-conduction blocking and reverse-conduction blocking. These features greatly simplify designing power multiplexer applications. Controlled output voltage transition times limit inrush current and minimize output voltage hold-up capacitance.
- Reverse and cross-conduction blocking
- 0.5µA Typical low standby current
- 55µA Typical low operating current
- Adjustable current limit
- CMOS- and TTL-compatible control inputs
- Manual and auto-switching operating modes
- Thermal shutdown
Applications
Portable Devices, Power Management
Technical Specifications
High Side
5.5V
0.084ohm
8Pins
-
-40°C
-
MSL 2 - 1 year
-
1Channels
1.25A
VSON
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
VSON
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate