Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,881 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.809 |
50+ | €0.733 |
100+ | €0.648 |
250+ | €0.606 |
500+ | €0.583 |
1000+ | €0.540 |
2500+ | €0.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS1H000AQDGNRQ1
Order Code3124012
Power Load Switch TypeHigh Side
Input Voltage40V
Current Limit1.8A
On State Resistance1ohm
IC Case / PackageMSOP PowerPAD
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleMSOP PowerPAD
Technical Specifications
Power Load Switch Type
High Side
Current Limit
1.8A
IC Case / Package
MSOP PowerPAD
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
MSOP PowerPAD
Input Voltage
40V
On State Resistance
1ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability