Print Page
Image is for illustrative purposes only. Please refer to product description.
682 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.505 |
10+ | €0.381 |
100+ | €0.365 |
500+ | €0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TPD6E001RSER is a 6-channel low-capacitance ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<lt/>1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors.
- ±8kV IEC 61000-4-2 Contact discharge
- ±15kV IEC 61000-4-2 Air-gap discharge
- 1nA Low supply current
- 0.9 to 5.5V Supply-voltage range
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Medical, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
QFN
Operating Voltage
950mV
Product Range
TPD6E
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181