Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S012DRYR
Order Code2437556
Product RangeTPD4S
Clamping Voltage Vc Max-
Diode Case StyleSON
No. of Pins6Pins
Operating Voltage950mV
Power Dissipation Pd60W
Product RangeTPD4S
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for TPD4S012DRYR
1 Product Found
Product Overview
The TPD4S012DRYR is a 4-channel Transient Voltage Suppressor (TVS) based ESD solution for USB-HS/USB OTG/USB charger interface. The TPD4S012 provides IEC 61000-4-2 system level ESD protection featuring 15V tolerance on the VBUS line. The device is ideal for providing circuit protection for USB charger and OTG applications due to its high-voltage tolerance at the VBUS line.
- Integrated ESD clamps on all pins
- USB signal pins (D+, D-, ID)
- Supports data rate in excess of 480Mbps
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
950mV
Product Range
TPD4S
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01