Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €2.350 |
25+ | €2.330 |
50+ | €2.310 |
100+ | €2.280 |
250+ | €2.260 |
500+ | €2.240 |
Product Information
Product Overview
The TPA3130D2DAP is a stereo efficient Digital Amplifier Power Stage for driving speakers up to 100W/2Ω in mono. The high efficiency of the TPA3130D2 allows it to do 2 x 15W without external heat sink on a single layer PCB. This device shares the same footprint enabling a single PCB to be used across different power levels. The TPA31xxD2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences. The TPA31xxD2 device is fully protected against faults with short-circuit protection and thermal protection as well as overvoltage, undervoltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.
- Efficient class-D operation
- Multiple switching frequencies - up to 1.2MHz switching frequency
- Advanced modulation schemes
- Feedback power-stage architecture with high PSRR reduces PSU requirements
- Programmable power limit
- Differential and single-ended inputs
- Stereo and mono mode with single-filter mono configuration
- Single power supply reduces component count
- Green product and no Sb/Br
Technical Specifications
15W x 2 @ 8Ohm
2Channels
HTSSOP
8ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
D
2 Channel
D
5V to 26V
32Pins
1 x Mono PBTL, 2 x Stereo BTL
-40°C
-
MSL 3 - 168 hours
HTSSOP
-
15W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate