Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.873 |
| 10+ | €0.686 |
| 100+ | €0.536 |
| 500+ | €0.453 |
| 1000+ | €0.420 |
| 2500+ | €0.386 |
| 5000+ | €0.371 |
Product Information
Product Overview
The TMP75AIDR is a Digital Temperature Sensor ideal for negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. Device temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit analogue-to-digital converter (ADC) offers resolutions down to 0.0625°C. The device features SMBus, 2-wire and I²C interface compatibility. The device features an SMBus Alert function. The TMP75 production units are 100% tested against sensors that are NIST traceable and are verified with equipment that are NIST traceable through ISO/IEC 17025 accredited calibrations.
- 8 Addresses, NIST traceable
- 9 to 12-bit User-selectable resolution
- 50μA Low quiescent current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, HVAC, Automation & Process Control, Communications & Networking, Thermal Management
Technical Specifications
Digital
± 2°C
-40°C
125°C
SOIC
8Pins
5.5V
12 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 0.5°C
-40°C
+125°C
SOIC
2.7V
-
I2C, SMBus
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate