Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
10+ | €4.440 |
25+ | €4.080 |
50+ | €3.920 |
100+ | €3.750 |
250+ | €3.690 |
500+ | €3.630 |
Product Information
Product Overview
The TLV320AIC3204IRHBT is a Very Low-power Stereo Audio Codec with PowerTune technology. This flexible, low-voltage stereo audio codec features programmable inputs and outputs, PowerTune capabilities, fixed predefined and parameterizable signal-processing blocks, integrated PLL, integrated LDOs and flexible digital interfaces. Combined with the advanced PowerTune technology, the device covers operations from 8kHz mono voice playback to audio stereo 192kHz DAC playback, making it ideal for portable battery-powered audio and telephony applications. The integrated PowerTune technology allows the device to be tuned to an optimum power-performance trade-off. Mobile applications frequently have multiple use cases requiring very low power operation while being used in a mobile environment.
- Stereo audio DAC with 100dB SNR
- 4.1mW Stereo 48kSPS playback
- Stereo audio ADC with 93dB SNR
- 6.1mW Stereo 48kSPS ADC record
- PowerTune™
- Extensive signal processing options
- Six single-ended or 3 fully-differential analogue inputs
- Stereo analogue and digital microphone inputs
- Stereo headphone outputs
- Very low-noise PGA
- Low power analogue bypass mode
- Programmable microphone bias
- Programmable PLL
- Integrated LDO
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Multimedia, Consumer Electronics, Computers & Computer Peripherals, Audio
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Stereo
2
85°C
QFN
6Channels
32bit
I2C, SPI
-
MSL 3 - 168 hours
2
-40°C
192kSPS
32Pins
4Channels
100dB
1.1V to 3.6V
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TLV320AIC3204IRHBT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate