Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.530 |
| 10+ | €1.110 |
| 50+ | €1.020 |
| 100+ | €0.899 |
| 250+ | €0.845 |
| 500+ | €0.796 |
| 1000+ | €0.757 |
| 2500+ | €0.742 |
Product Information
Product Overview
The TLV2371IDBVT is a Single Supply Operational Amplifier provides rail-to-rail input and output capability. The TLV2371IDBVT takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV2371IDBVT also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV2371IDBVT is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
- Rail-to-rail input/output
- 3MHz Wide bandwidth
- 2.4V/µs High slew rate
- 550µA Supply current per channel
- IDD(SHDN) 25µA Low power shutdown mode per channel
- 39nV/Hz Input noise voltage
- 1pA Input bias current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
1Channels
2V/µs
SOT-23
Low Power
2mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
3MHz
2.7V to 16V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
3MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate