Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.320 |
50+ | €1.100 |
100+ | €1.060 |
250+ | €1.040 |
Product Information
Product Overview
The TLE2021CD is a single precision high-speed low-power Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices. The addition of a bias circuit in conjunction with this process results in extremely stable parameters with both time and temperature. This means that a precision device remains a precision device even with changes in temperature and over years of use. This combination of excellent DC performance with a common-mode input voltage range that includes the negative rail make this device the ideal choice for low-level signal conditioning applications in either single-supply or split-supply configurations.
- Phase-reversal protection
- Specified for both 5V single-supply and ±15V operation
- 300µA Maximum supply current
- 10µA at VCC±=±15V Supply-current change over military temperature range
- 6.5V/µV (136dB) Typical high open-loop gain
- 100µV Maximum low offset voltage
- 0.005µV/mo Typical offset voltage drift with time
- 50nA Maximum low input bias current
- 19nV/√Hz Typical low noise voltage
Applications
Signal Processing
Technical Specifications
1Channels
0.5V/µs
SOIC
Low Power
120µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.2MHz
± 2V to ± 20V
8Pins
-
25nA
-55°C
-
MSL 1 - Unlimited
SOIC
1.2MHz
0.5V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate