Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €2.150 |
50+ | €1.840 |
100+ | €1.520 |
250+ | €1.500 |
500+ | €1.360 |
Product Information
Alternatives for TLC274IN
1 Product Found
Product Overview
The TLC274IN is a quad Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose BiFET devices. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this effective device ideal for applications which have previously been reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology is available on LinCMOS™ operational amplifier, without the power penalties of bipolar technology.
- Single-supply operation
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- 10¹²Ω Typical high input impedance
- 25nV/√Hz at f=1kHz Typical low noise
Applications
Signal Processing
Technical Specifications
4Channels
3.6V/µs
DIP
Precision
1.1mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1.7MHz
4V to 16V
14Pins
Rail - Rail Input (RRI)
0.7pA
-40°C
-
MSL 1 - Unlimited
DIP
1.7MHz
3.6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate