Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.770 |
10+ | €2.200 |
25+ | €2.180 |
50+ | €2.160 |
100+ | €2.140 |
250+ | €2.120 |
500+ | €2.100 |
1000+ | €2.080 |
Product Information
Product Overview
The TLC274AID is a quad precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose BiFET devices. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications which have previously been reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier, without the power penalties of bipolar technology.
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
- 25nV/√Hz at f=1kHz Typical low noise
- 10¹² Typical high input impedance
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
4Channels
3.6V/µs
SOIC
Precision
900µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
2.6MHz
4V to 16V
14Pins
Rail - Rail Input (RRI)
0.7pA
-55°C
-
MSL 1 - Unlimited
SOIC
2.6MHz
3.6V/µs
Technical Docs (1)
Alternatives for TLC274AID
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate