Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
10+ | €1.320 |
25+ | €1.300 |
50+ | €1.270 |
100+ | €1.250 |
250+ | €1.220 |
500+ | €1.200 |
1000+ | €1.170 |
Product Information
Product Overview
The TLC271AID is a single programmable low-power Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. In addition, the TLC271 offers a bias-select mode that allows the user to select the best combination of power dissipation and AC performance for a particular application. It uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance and low bias currents, in conjunction with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available in LinCMOS™ operational amplifier, without the power penalties of bipolar technology. It is suitable for transducer interfacing and active filters.
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift- Typically 0.1µV/month, including the first 30 days
- 25nV/√Hz at f=1kHz Typical low noise
- 10¹²Ω Typical high input impedance
- Green product and no Sb/Br
Applications
Portable Devices
Technical Specifications
1Channels
3.6V/µs
SOIC
Low Power
900µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.7MHz
4V to 16V
8Pins
-
0.7pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.7MHz
3.6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate