Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL750L10CLPR
Order Code3007747
Product Range10V 150mA LDO Voltage Regulators
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.160 |
100+ | €0.932 |
500+ | €0.843 |
1000+ | €0.816 |
2500+ | €0.785 |
5000+ | €0.758 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL750L10CLPR
Order Code3007747
Product Range10V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min11V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage Nom10V
Output Voltage - Nom10V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range10V 150mA LDO Voltage Regulators
Product Overview
The TL750L10CLPR is a 10V fixed output low-dropout (LDO) Linear Regulator specifically designed for battery-powered systems. This device incorporate overvoltage and current-limiting protection circuitry, along with internal reverse-battery protection circuitry to protect the devices and the regulated system. The series is fully protected against 60V load-dump and reverse-battery conditions. Extremely low quiescent current during full-load conditions makes these devices ideal for standby power systems.
- Very low quiescent current
- Reverse transient protection down to -50V
- Internal thermal-overload protection
- Overvoltage protection
- Internal overcurrent-limiting circuitry
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage Nom
10V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
TO-92
Operating Temperature Min
0°C
Product Range
10V 150mA LDO Voltage Regulators
Input Voltage Min
11V
No. of Outputs
1Outputs
Output Voltage - Nom
10V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability