Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.810 |
10+ | €0.805 |
50+ | €0.800 |
100+ | €0.795 |
250+ | €0.791 |
500+ | €0.786 |
1000+ | €0.781 |
2500+ | €0.776 |
Product Information
Product Overview
The TL082ACP is a JFET-input Operational Amplifier designed to offer a wider selection than any previously developed operational amplifier family. The JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents and low offset-voltage temperature coefficient.
- 1.4mA/channel Typical low power consumption
- Wide common-mode and differential voltage range
- 30pA Typical low input bias current
- 5pA Typical low input offset current
- Output short-circuit protection
- 0.003% Typical low total harmonic distortion
- JFET input stage high input impedance
- Latch-up-free operation
Applications
Portable Devices, Commercial, Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
13V/µs
DIP
High Voltage
3mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
7V to 36V
8Pins
-
30pA
0°C
-
-
DIP
3MHz
13V/µs
Technical Docs (1)
Alternatives for TL082ACP
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate