Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4551IDGKT
Order Code3116786
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product135MHz
Gain dB Max120dB
Slew Rate Typ220V/µs
Supply Voltage Range2.7V to 5.4V
IC Case / PackageVSSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleVSSOP
Automotive Qualification Standard-
Bandwidth135MHz
Slew Rate220V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
135MHz
Slew Rate Typ
220V/µs
IC Case / Package
VSSOP
Amplifier Type
Differential
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
220V/µs
No. of Amplifiers
1Amplifiers
Gain dB Max
120dB
Supply Voltage Range
2.7V to 5.4V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
VSSOP
Bandwidth
135MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability