Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.820 |
50+ | €0.741 |
100+ | €0.656 |
250+ | €0.615 |
500+ | €0.590 |
1000+ | €0.553 |
2500+ | €0.542 |
Product Information
Product Overview
The TCA9555PWR is a 16-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 1.65 to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface. The TCA9555 consists of two 8-bit configuration (input or output selection), input port, output port and polarity inversion (active high or active low operation) registers. At power on, the I/Os are configured as inputs.
- Open-drain active-low interrupt (INT)\ output
- 400KHz fast I²C bus
- Compatible with most microcontrollers
- Polarity inversion register
- Latched outputs with high current drive capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- 3.5μA maximum low standby-current consumption
- 5V tolerant i/o ports
- Green product and no Sb/Br
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
16bit
1.65V
TSSOP
16I/O's
85°C
-
No SVHC (27-Jun-2018)
I2C, SMBus
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate