1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.190 |
50+ | €1.080 |
100+ | €0.959 |
250+ | €0.901 |
500+ | €0.866 |
1000+ | €0.837 |
2500+ | €0.820 |
Product Information
Product Overview
SN75176BP is a differential bus transceiver designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.11 and X.27. The SN75176B device combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. Applications include chemical and gas sensors, digital signage, HMI (human-machine interfaces), motor controls: AC induction, brushed and brushless dc, low- and high-voltage, stepper motors, and permanent magnets, TETRA base stations, telecom towers: remote electrical tilt units (ret) and tower mounted amplifiers (TMA), weigh scales, wireless repeaters.
- Designed for multipoint transmission on long bus lines in noisy environments
- 3-state driver and receiver outputs, individual driver and receiver enables
- Wide positive and negative input/output bus voltage ranges
- ±60mA maximum driver output capability, thermal shutdown protection
- Driver positive and negative current limiting, 12Kohm minimum receiver input impedance
- ±200mV receiver input sensitivity, 50mV typical receiver input hysteresis
- Operate from single 5V supply, 1mA max output current at (output disabled, VO = 12V)
- Short-circuit output current is -250mA max at (VO = -7V)
- Supply current is 42mA typ at (no load, outputs enabled)
- Operating temperature range from 0°C to 70°C, 8-pin PDIP package
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
5.25V
8Pins
-
0°C
-
-
1Receivers
Half Duplex
4.75V
PDIP
32
-
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate