Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.258 |
10+ | €0.179 |
100+ | €0.137 |
500+ | €0.119 |
1000+ | €0.110 |
5000+ | €0.103 |
10000+ | €0.100 |
Product Information
Product Overview
The SN74LVC74APWR is a dual positive-edge-triggered D-type Flip-flop designed for 1.65 to 3.6V VCC operation. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The data I/Os and control inputs are overvoltage tolerant. This feature allows the use of these devices for down-translation in a mixed-voltage environment.
- Maximum tpd of 5.2ns at 3.3V
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74LVC74
5.2ns
-
TSSOP
Positive Edge
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
D
100MHz
TSSOP
14Pins
Complementary
3.6V
7474
125°C
-
Technical Docs (1)
Alternatives for SN74LVC74APWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate