Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.773 |
10+ | €0.554 |
100+ | €0.437 |
500+ | €0.390 |
1000+ | €0.376 |
2500+ | €0.367 |
5000+ | €0.358 |
Product Information
Product Overview
The SN74LVC2T45QDCURQ1 is a dual-bit dual-supply Bus Transceiver with configurable voltage translation. The non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- VCC Isolation - If either VCC input is at GND, both ports are in the high-impedance state
- DIR Input circuit referenced to VCCA
- IOFF Supports partial-power-down mode operation
- Fully configurable dual-rail design allows port to operate over the full 1.65 to 5.5V supply range
- 10μA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Transceiver, Non Inverting
VSSOP
8Pins
5.5V
742T245
125°C
-
74LVC2T245
VSSOP
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate