Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.191 |
10+ | €0.133 |
100+ | €0.100 |
500+ | €0.0869 |
1000+ | €0.0831 |
5000+ | €0.0745 |
10000+ | €0.0697 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G34DBVR
Order Code3119656
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC2G34
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G34
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74LVC2G34DBVR is a dual Buffer Gate designed for 1.65 to 5.5V VCC operation. This device performs the Boolean function Y = A in positive logic. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Can be used as a down translator to translate inputs from 5.5V down to the VCC level
- Latch-up performance exceeds 250mA per JESD 17
- Inputs accept voltages to 5.5V
- 4.1ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3 V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, RF Communications, Wireless
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G34
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LVC2G34
IC Case / Package
SOT-23
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability