Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.787 |
| 10+ | €0.479 |
| 100+ | €0.301 |
| 500+ | €0.225 |
| 1000+ | €0.201 |
| 5000+ | €0.171 |
| 10000+ | €0.140 |
Product Information
Product Overview
The SN74LVC244APWR is an octal Buffer/Driver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. This device is also designed for asynchronous communication between data buses. This device is organized as two 4-bit buffers/line drivers with separate output-enable (OE) inputs. When OE is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Allows down voltage translation
- Supports mixed-mode signal operation on all ports
- Inputs accept voltages to 5.5V
- Latch-up performance exceeds 250mA per JESD 17
- 5.9ns at 3.3V Propagation delay (tpd)
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Wireless, Imaging, Video & Vision, Signal Processing, Motor Drive & Control
Technical Specifications
Buffer, Non Inverting
TSSOP
20Pins
3.6V
74244
85°C
-
74LVC244
TSSOP
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC244APWR
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate