Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.710 |
10+ | €0.627 |
100+ | €0.391 |
500+ | €0.354 |
1000+ | €0.341 |
2500+ | €0.318 |
5000+ | €0.312 |
Product Information
Product Overview
The SN74HCT273N is an octal positive-edge-triggered D-type Flip-flop with clear and common enable input. The HCT273 devices are similar to the HCT377 devices, but feature a common clear enable (CLR\) input instead of a latched clock. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output. The circuits are designed to prevent false clocking by transitions at (CLR\).
- Outputs can drive up to 10 LSTTL loads
- Inputs are TTL-voltage compatible
- Typical tpd = 12ns
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Industrial
Technical Specifications
74HCT273
12ns
4mA
DIP
Positive Edge
4.5V
74HCT
-40°C
-
-
D
37MHz
DIP
20Pins
Non Inverted
5.5V
74273
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate