Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.430 |
10+ | €2.130 |
25+ | €1.760 |
50+ | €1.580 |
100+ | €1.460 |
250+ | €1.360 |
500+ | €1.290 |
1000+ | €1.240 |
Product Information
Product Overview
The SN74HC251N is a Data Selector/Multiplexer with 3-state outputs. It contains full binary decoding to select 1-of-8 data sources and feature strobe-controlled complementary 3-state outputs. The 3-state outputs can interface with and drive data lines of bus-organized systems. With all but one of the common outputs disabled (in the high-impedance state), the low impedance of the single enabled output drives the bus line to a high or low logic level. Both outputs are controlled by the OE\ input. The outputs are disabled when OE\ is high.
- 3-state Version of HC151
- High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
- 80µA Maximum low power consumption
- 9ns Propagation delay (typical)
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Perform parallel-to-serial conversion
- Complementary outputs provide true and inverted data
Applications
Industrial, Communications & Networking
Technical Specifications
74HC251
1Channels
2V
DIP
16Pins
74251
85°C
-
No SVHC (27-Jun-2018)
Data Selector / Multiplexer
8:1
6V
DIP
74HC
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate