Print Page
Image is for illustrative purposes only. Please refer to product description.
790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.295 |
10+ | €0.194 |
100+ | €0.147 |
500+ | €0.125 |
1000+ | €0.119 |
5000+ | €0.113 |
10000+ | €0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC175DR
Order Code3006381
Logic Family / Base Number74HC175
Flip-Flop TypeD
Propagation Delay13ns
Frequency60MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74175
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC175
Propagation Delay
13ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
60MHz
Logic Case Style
SOIC
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
74175
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Alternatives for SN74HC175DR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability