Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.850 |
10+ | €0.717 |
100+ | €0.517 |
500+ | €0.444 |
1000+ | €0.331 |
2500+ | €0.326 |
5000+ | €0.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBT3257PWR
Order Code3006862
Technical Datasheet
Logic Family / Base Number74CBT257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration1:2
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74CBT
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74CBT3257PWR is a 4-bit 1-of-2 high-speed FET Multiplexer/Demultiplexer with the TTL-compatible. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. OE\ and select-control (S) inputs select the appropriate B1 and B2 outputs for the A-input data.
- 5Ω Switch connection between two ports
- TTL-Compatible input levels
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
Logic Family / Base Number
74CBT257
No. of Channels
4Channels
Supply Voltage Min
4V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74CBT
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104