Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBT3253PW
Order Code1741557
Logic Family / Base Number0
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74CBT
Logic IC Base Number74253
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Channels
2Channels
Supply Voltage Min
4V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74253
Operating Temperature Max
85°C
Product Range
-
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
4:1
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74CBT
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104