Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
10+ | €1.260 |
50+ | €1.150 |
100+ | €1.030 |
250+ | €0.969 |
500+ | €0.936 |
1000+ | €0.920 |
2500+ | €0.850 |
Product Information
Product Overview
The SN74CB3T3125PWR is a high-speed TTL-compatible FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. It is organized as four 1-bit bus switches with separate OE (1OE\, 2OE\, 3OE\, 4OE\) inputs. It can be used as four 1-bit bus switches or as one 4-bit bus switch. When OE\ is low, the associated 1-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the associated 1-bit bus switch is OFF and the high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff.
- Output voltage translation tracks VCC
- Supports mixed-mode signal operation on all data i/o ports
- Bidirectional data flow, with near-zero propagation delay
- Low ON-state resistance (ron) characteristics ron = 5Ω typical)
- Low input/output capacitance minimizes loading (Cio(OFF) = 4.5pF typical)
- Data and control inputs provide undershoot clamp diodes
- Low power consumption (ICC = 20µA maximum)
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
4Inputs
250ps
TSSOP
2.3V
-40°C
FET Bus Switch with Level Shifting
-
No SVHC (27-Jun-2018)
-
14Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate