Print Page
Image is for illustrative purposes only. Please refer to product description.
1,580 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.324 |
10+ | €0.225 |
100+ | €0.172 |
500+ | €0.152 |
1000+ | €0.145 |
5000+ | €0.132 |
10000+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP1G80DBVR
Order Code3120017
Logic Family / Base Number74AUP1G80
Flip-Flop TypeD
Propagation Delay6.4ns
Frequency260MHz
Output Current-
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Trigger TypePositive Edge
IC Output Type-
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741G80
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74AUP1G80
Propagation Delay
6.4ns
Output Current
-
IC Case / Package
SOT-23
Trigger Type
Positive Edge
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
260MHz
Logic Case Style
SOT-23
No. of Pins
5Pins
IC Output Type
-
Supply Voltage Max
3.6V
Logic IC Base Number
741G80
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454