Product Information
Product Overview
The SN74ALS74AD is a dual positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup-time requirements are transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of clock. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74ALS74
16ns
8mA
SOIC
Positive Edge
4.5V
74ALS
0°C
-
MSL 1 - Unlimited
D
34MHz
SOIC
14Pins
Complementary
5.5V
7474
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate