Product Information
Product Overview
The SN74AHC244PW is an octal Buffer and Driver designed specifically to improve the performance and density of 3-state memory-address drivers, clock drivers and bus-oriented receivers and transmitters. The SNx4AHC244 devices are organized as two 4-bit buffers/line drivers with separate output-enable (OE) inputs. When OE is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Test & Measurement
Technical Specifications
Buffer, Non Inverting
TSSOP
20Pins
5.5V
74244
85°C
-
74AHC244
TSSOP
2V
74AHC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate