Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.752 |
Product Information
Product Overview
The SN74AC74D is a dual positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at D can be changed without affecting the levels at the outputs.
- Maximum tpd of 10ns at 5V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74AC74
6ns
24mA
SOIC
Positive Edge
2V
74AC
-40°C
-
No SVHC (27-Jun-2018)
D
125MHz
SOIC
14Pins
Complementary
6V
7474
85°C
-
Technical Docs (1)
Alternatives for SN74AC74D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate