Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.770 |
5+ | €18.020 |
10+ | €17.260 |
25+ | €16.900 |
50+ | €16.530 |
Price for:Each
Minimum: 1
Multiple: 1
€18.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA633KP
Order Code3116742
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth260MHz
Slew Rate2500V/µs
Operating Temperature Min0°C
Operating Temperature Max75°C
Output Current100mA
Supply Voltage Range± 5V to ± 16V
Amplifier Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
MSL-
Product Overview
The OPA633KP is a high speed monolithic unity-gain Buffer Amplifier features very wide bandwidth and high slew rate. A dielectric isolation process incorporating both NPN and PNP high frequency transistors achieves performance unattainable with conventional integrated circuit technology. Laser trimming provides low input offset voltage.
- 1.5mV Low offset voltage
- Improved performance
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
260MHz
Operating Temperature Min
0°C
Output Current
100mA
Amplifier Case Style
DIP
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1Amplifiers
Slew Rate
2500V/µs
Operating Temperature Max
75°C
Supply Voltage Range
± 5V to ± 16V
IC Case / Package
DIP
Amplifier Output
Single Ended
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
Product traceability