Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.770 |
Price for:Each
Minimum: 1
Multiple: 1
€10.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA4227PA
Order Code3117607
No. of Channels4Channels
Gain Bandwidth Product8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage5µV
Input Bias Current2.5nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers4 Amplifier
Slew Rate2.3V/µs
Product Overview
The OPA4227PA is a quad Operational Amplifier combine low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
- 3nV/√Hz Low noise
- 5µs Settling time (significant improvement over OP-27)
- 138dB High CMRR
- 160dB High open-loop gain
- 10nA Maximum low input bias current
- 75µV Maximum low offset voltage
- Green product and no Sb/Br
Applications
Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.3V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
5µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
2.5nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
8MHz
Slew Rate
2.3V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002241