Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.240 |
| 10+ | €2.180 |
| 25+ | €2.120 |
| 50+ | €2.060 |
| 100+ | €2.010 |
| 250+ | €1.950 |
| 500+ | €1.890 |
| 1000+ | €1.830 |
Product Information
Product Overview
The OPA376AID is a precision low-noise Operational Amplifier with e-trim™, offering outstanding DC precision and AC performance. Rail-to-rail input and output, low offset (25µV, maximum), low noise (7.5nV/√Hz), quiescent current of 950µA (maximum) and a 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
- 0.1 to 10Hz noise of 0.8µVPP
- 7.5nV/√Hz at 1kHz Low noise
- 760µA Typical quiescent current
- 5µV Typical low offset voltage
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Medical, Test & Measurement, Sensing & Instrumentation
Technical Specifications
1Channels
2V/µs
SOIC
Low Noise
5µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
5.5MHz
2.2V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 2 - 1 year
SOIC
5.5MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate