Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €2.960 |
25+ | €2.950 |
50+ | €2.930 |
100+ | €2.910 |
250+ | €2.900 |
500+ | €2.880 |
Product Information
Product Overview
The OPA350UA is a single-supply Operational Amplifier optimized for low voltage. Low noise as well as audio and general purpose applications. Single version for maximum design flexibility. The OPA350 series operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV below ground and 300mV above the positive supply. Output voltage swing is to within 10mV of the supply rails with a 10k load. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- Rail-to-rail input/output
- 0.0006% Low THD + noise
- Unity-gain stable
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision, Test & Measurement, Audio
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
22V/µs
SOIC
High Speed
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
38MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
MSL 2 - 1 year
SOIC
38MHz
22V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate