Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €2.050 |
25+ | €1.880 |
50+ | €1.790 |
100+ | €1.690 |
250+ | €1.590 |
500+ | €1.510 |
1000+ | €1.460 |
Product Information
Product Overview
The OPA340NA/250 is a single-supply Operational Amplifier optimized for low-voltage. High-speed operation make them ideal for driving sampling analogue-to-digital (A/D) converters. They are also well-suited for general purpose and audio applications as well as providing I/V conversion at the output of digital-to-analogue (D/A) converters. Single version have identical specifications for design flexibility. The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load.
- Rail-to-rail input/output
- 750µA/channel Low quiescent current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision, Test & Measurement, Audio
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
6V/µs
SOT-23
General Purpose
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
5.5MHz
2.7V to 5V
5Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 2 - 1 year
SOT-23
5.5MHz
6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate