Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.870 |
25+ | €1.820 |
50+ | €1.770 |
100+ | €1.730 |
250+ | €1.680 |
500+ | €1.630 |
1000+ | €1.580 |
Product Information
Product Overview
The OPA237UA is a single Operational Amplifier designed for use with PCMCIA cards. The OPA237 op amp family is one of Texas Instruments MicroAmplifier™ series of miniature products. In addition to small size, these devices feature low offset voltage, low quiescent current, low bias current and a wide supply range. Single version has identical specifications for maximum design flexibility. It is ideal for single-supply, battery-operated and space-limited applications. OPA237 series op amp can operate from single supplies. When operated from a single supply, the input common-mode range extends below ground and the output can swing to within 10mV of ground.
- 750µV Maximum low offset voltage
- 350µA Maximum low quiescent current
- 1.3μV/°C Typical offset drift
- 90dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Medical, Test & Measurement
Technical Specifications
1Channels
0.5V/µs
SOIC
Precision
250µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.5MHz
2.7V to 36V
8Pins
-
-10nA
-40°C
-
MSL 3 - 168 hours
SOIC
1.5MHz
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate