Print Page
Image is for illustrative purposes only. Please refer to product description.
536 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
10+ | €2.820 |
25+ | €2.570 |
50+ | €2.450 |
100+ | €2.330 |
250+ | €2.200 |
500+ | €2.130 |
1000+ | €2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2340UA/2K5
Order Code3117449
No. of Channels2Channels
Gain Bandwidth Product5.5MHz
Slew Rate Typ6V/µs
Supply Voltage Range2.7V to 5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5.5MHz
No. of Amplifiers2 Amplifier
Slew Rate6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
6V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
5.5MHz
Supply Voltage Range
2.7V to 5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
5.5MHz
Slew Rate
6V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232
Product traceability