Print Page
Image is for illustrative purposes only. Please refer to product description.
560 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €3.810 |
25+ | €3.770 |
50+ | €3.740 |
100+ | €3.710 |
250+ | €3.670 |
500+ | €3.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2192IDR
Order Code3004862
Gain Bandwidth Product10MHz
Slew Rate Typ20V/µs
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate20V/µs
Product Overview
The OPA2192IDR is a precision low offset voltage Operational Amplifier with E-trim function, rail-to-rail input and output. The new generation E-trim operational amplifier offers outstanding DC precision and AC performance, 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current (±65mA), high capacitive load drive of up to 1nF and high slew rate (20V/µs) make the OPA192 a robust, high-performance operational amplifier for high-voltage industrial applications.
- EMI/RFI filtered inputs
- Differential input voltage range to supply rail
- ±5µV Low offset voltage
- ±0.2µV/°C Low offset voltage drift
- 5.5nV/√Hz at 1kHz Low noise
- 140dB High common-mode rejection
- ±5pA Low bias current
- 1mA/amplifier Low quiescent current
- 1nF High capacitive load drive capability
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Technical Specifications
Gain Bandwidth Product
10MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
20V/µs
Slew Rate Typ
20V/µs
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631