Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.845 |
10+ | €0.609 |
50+ | €0.548 |
100+ | €0.482 |
250+ | €0.475 |
500+ | €0.467 |
1000+ | €0.460 |
2500+ | €0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA1678IDGKT
Order Code3117343
Product RangeOPA167x
Gain Bandwidth Product16MHz
Slew Rate Typ9V/µs
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPA167x
Qualification-
Amplifier Case StyleVSSOP
Automotive Qualification Standard-
Bandwidth16MHz
No. of Amplifiers2 Amplifier
Slew Rate9V/µs
Technical Specifications
Gain Bandwidth Product
16MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
9V/µs
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Product Range
OPA167x
MSL
MSL 2 - 1 year
Amplifier Case Style
VSSOP
Bandwidth
16MHz
Slew Rate
9V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability