Print Page
Image is for illustrative purposes only. Please refer to product description.
2,137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €4.650 |
25+ | €4.300 |
50+ | €4.110 |
100+ | €3.910 |
250+ | €3.730 |
500+ | €3.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA1612AIDR
Order Code3117334
No. of Channels2Channels
Gain Bandwidth Product40MHz
Slew Rate Typ27V/µs
Supply Voltage Range4.5V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeAudio
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth40MHz
No. of Amplifiers2 Amplifier
Slew Rate27V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
27V/µs
IC Case / Package
SOIC
Amplifier Type
Audio
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
40MHz
Supply Voltage Range
4.5V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
40MHz
Slew Rate
27V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability