Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €1.080 |
50+ | €1.060 |
100+ | €1.030 |
250+ | €1.010 |
500+ | €0.984 |
1000+ | €0.958 |
2500+ | €0.933 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMC1488N
Order Code3119103
Technical Datasheet
IC TypeRS232 Transmitter
No. of Receivers-
No. of Transmitters4
Communication Mode-
Data Rate Max300Kbps
Supply Voltage Min7.5V
Supply Voltage Max15V
IC Case / PackageDIP
No. of Pins14Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The MC1488N is a monolithic quadruple Line Driver designed to interface data terminal equipment with data communications equipment in conformance with ANSI EIA/TIA-232-E using a diode in series with each supply voltage terminal.
- Meets or exceeds the requirements of ANSI EIA/TIA-232-E and ITU recommendation V.28 standards
- 10mA Typical current-limited output
- 300 Minimum power-off output impedance
- Slew rate control by load capacitor
- Flexible supply-voltage range
- Input compatible with most TTL circuits
Applications
Computers & Computer Peripherals, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
IC Type
RS232 Transmitter
No. of Transmitters
4
Data Rate Max
300Kbps
Supply Voltage Max
15V
No. of Pins
14Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Receivers
-
Communication Mode
-
Supply Voltage Min
7.5V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability