Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.170 |
10+ | €2.150 |
25+ | €2.140 |
50+ | €2.120 |
100+ | €2.100 |
250+ | €2.080 |
500+ | €2.070 |
1000+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1013DD
Order Code3117295
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ0.4V/µs
Supply Voltage Range5V to 30V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current-15nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gain Bandwidth Product
-
Supply Voltage Range
5V to 30V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-15nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
Product traceability