Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.070 |
50+ | €0.978 |
100+ | €0.959 |
250+ | €0.940 |
500+ | €0.922 |
1000+ | €0.903 |
2500+ | €0.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLPV521MGE/NOPB
Order Code3117287
No. of Channels1Channels
Gain Bandwidth Product6.2kHz
Slew Rate Typ2.4V/ms
Supply Voltage Range1.6V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current0.01pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth6.2kHz
No. of Amplifiers1 Amplifier
Slew Rate2.4V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.4V/ms
IC Case / Package
SC-70
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
6.2kHz
Supply Voltage Range
1.6V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.01pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
6.2kHz
Slew Rate
2.4V/ms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267
Product traceability