Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
10+ | €1.560 |
25+ | €1.430 |
50+ | €1.360 |
100+ | €1.300 |
250+ | €1.290 |
500+ | €1.280 |
1000+ | €1.270 |
Product Information
Product Overview
The LP55231SQE/NOPB is a 9-channel LED Driver designed to produce lighting effects for mobile devices. A high-efficiency charge pump enables LED driving over full Li-ion battery voltage range. The device is equipped with an internal program memory, which allows operation without processor control. It has an I²C-compatible control interface with four pin-selectable addresses. The INT pin can be used to notify processor when a lighting sequence has ended (interrupt function). Also, the device has a trigger input interface, which allows synchronization, for example, between multiple LP55231 devices. Excellent efficiency is maintained over a wide operating range by autonomously selecting the best charge pump gain based on LED forward voltage requirements. The device is able to automatically enter power-save mode when LED outputs are not active, thus lowering idle current consumption down to 10µA (typical).
- Adaptive high-efficiency 1x/1.5x fractional charge pump - efficiency up to 94%
- LED drive efficiency up to 93%
- Charge pump with soft-start
- Overcurrent and short-circuit protection
- Built-in LED test
- Two-wire I²C-compatible control interface
- Flexible instruction set
- Large SRAM program memory
- Small application circuit
- Source (high-side) drivers
- Architecture supports colour control
- 200nA Typical standby current
- 10µA (IVDD) Typical automatic power save mode
- Green product and no Sb/Br
Applications
LED Lighting
Technical Specifications
Charge Pump
2.7V
5.5V
1.25MHz
WQFN
-40°C
-
MSL 1 - Unlimited
-
WQFN
1.25MHz
-
5.5V
25.5mA
Surface Mount
24Pins
85°C
-
No SVHC (27-Jun-2018)
Charge Pump
9Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate