Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.967 |
10+ | €0.934 |
50+ | €0.901 |
100+ | €0.868 |
250+ | €0.834 |
500+ | €0.801 |
1000+ | €0.768 |
2500+ | €0.735 |
Product Information
Product Overview
The LP2951-50D is a single output 100mA 5V wide Vin range RESET bipolar low-dropout Voltage Regulator that can accommodate a wide input supply-voltage range of up to 30V. The easy-to-use, 8-pin LP2951 is available in fixed-output voltages of 5V. However is able to output either a fixed or adjustable output from the same device. By tying the OUTPUT and SENSE pins together and the FEEDBACK and VTAP pins together, the LP2951 outputs a fixed 5V. Alternatively, by leaving the SENSE and VTAP pins open and connecting FEEDBACK to an external resistor divider, the output can be set to any value between 1.235 to 30V.
- Shutdown capability
- 75µA Typical low quiescent current
- 0.03% Typical tight line regulation
- 0.04% Typical tight load regulation
- Current and thermal-limiting features
- Low-voltage error signal on falling output
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
30V
5V
-
Positive Output
100mA
380mV
SOIC
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.4V
1Outputs
5V
-
100mA
380mV
Surface Mount
8Pins
125°C
-
Technical Docs (1)
Alternatives for LP2951-50D
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate