Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2950-33LPE3
Order Code3122122
Product Range3.3V 100mA LDO Voltage Regulators
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2950-33LPE3
Order Code3122122
Product Range3.3V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.7V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
MSL-
Alternatives for LP2950-33LPE3
2 Products Found
Product Overview
The LP2950-33LPE3 is a bipolar, low-dropout voltage regulators that can accommodate a wide input supply-voltage range of up to 30 V. The LP2950-33LPE3 is designed to minimize all error contributions to the output voltage. With a tight output tolerance, a very low output voltage temperature coefficient, extremely good line and load regulation, and remote sensing capability, this device can be used as either a low-power voltage reference or a 100-mA regulator.
- Low quiescent current
- Tight line regulation
- Tight load regulation
- Can be used as a regulator or reference
- Wide input range
- Stable with low ESR capacitors
- Current and thermal limiting features
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
380mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244